Parametric results for: hsc-06 under Heat Sinks

Filter Your Search

1 - 10 of 41 results

|
-
Manufacturer Part Number: hsc06
Select parts from the table below to compare.
Compare
Compare
HSC-06
Same Sky
$0.3140 Buy Unknown unknown Same Sky
HSC0609-010010
Hosiden Corporation
Check for Price Buy Contact Manufacturer VDE unknown HOSIDEN CORP PLUG MAINS POWER CONNECTOR MALE SNAP NO NO NO 2.5A, 250VAC MULTIPLE MATING PARTS AVAILABLE PANEL GENERAL PURPOSE SCREW 3
HSC0626-01-020
Hosiden Corporation
Check for Price Buy Contact Manufacturer unknown HOSIDEN CORP SOCKET MAINS POWER CONNECTOR MALE SNAP YES YES NO 115/250VAC MULTIPLE MATING PARTS AVAILABLE PANEL GENERAL PURPOSE SCREW 3
HSC06DRTF-S81
Sullins Connector Solutions
Check for Price Buy Active 125 °C -65 °C compliant SULLINS CONNECTOR SOLUTIONS INC CARD EDGE CONNECTOR FEMALE BOARD GENERAL PURPOSE SOLDER 12 EAR99 8536.69.40.40 HOLE 0.125 0.33 inch 0.431 inch 1.475 inch NOT SPECIFIED Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR 30 mΩ BELLOWED 500 Cycles NO 4.448 N 5 GΩ GREEN POLYBUTYLENE TEREPHTHALATE e4 0.1 inch 0.03 inch NO HOLE 0.116 FLOATING BOBBIN STRAIGHT ONE 2 2 RECTANGULAR 3.56 mm 10u inch 3 A UL 0.2 inch 2.54 mm 94V-0 0.278 N
HSC06DRTS-S81
Sullins Connector Solutions
Check for Price Buy Active 125 °C -65 °C compliant SULLINS CONNECTOR SOLUTIONS INC CARD EDGE CONNECTOR FEMALE BOARD GENERAL PURPOSE SOLDER 12 EAR99 8536.69.40.40 0.33 inch 0.431 inch 1.475 inch NOT SPECIFIED Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR 30 mΩ BELLOWED 500 Cycles NO 4.448 N 5 GΩ GREEN POLYBUTYLENE TEREPHTHALATE e4 0.1 inch 0.03 inch NO HOLE 0.125 LOCKING STRAIGHT ONE 2 2 RECTANGULAR 3.56 mm 10u inch 3 A UL 0.2 inch 2.54 mm 94V-0 0.278 N
HSC06DRYN-S93
Sullins Connector Solutions
Check for Price Buy Yes Active 150 °C -65 °C compliant SULLINS CONNECTOR SOLUTIONS INC CARD EDGE CONNECTOR BOARD WIRE WRAP 12 EAR99 8536.69.40.40 0.33 inch 0.431 inch 1.475 inch NOT SPECIFIED GOLD OVER NICKEL NOT SPECIFIED RECTANGULAR BELLOWED TYPE NO POLYBUTYLENE TEREPHTHALATE e4 0.1 inch NO LOCKING STRAIGHT ONE 2 2 10u inch 3 A UL 0.4 inch 2.54 mm
HSC0610-016020
Hosiden Corporation
Check for Price Buy Contact Manufacturer POLARIZED unknown HOSIDEN CORP PLUG MAINS POWER CONNECTOR MALE SNAP NO NO NO 2.5A, 250VAC MULTIPLE MATING PARTS AVAILABLE PANEL GENERAL PURPOSE SCREW 3 EAR99 8536.69.40.30
HSC06DRYI-S93
Sullins Connector Solutions
Check for Price Buy Yes Active 150 °C -65 °C compliant SULLINS CONNECTOR SOLUTIONS INC CARD EDGE CONNECTOR BOARD WIRE WRAP 12 EAR99 8536.69.40.40 0.33 inch 0.431 inch 1.475 inch NOT SPECIFIED GOLD OVER NICKEL NOT SPECIFIED RECTANGULAR BELLOWED TYPE NO POLYBUTYLENE TEREPHTHALATE e4 0.1 inch NO #4-40 THREADED INSERT STRAIGHT ONE 2 2 10u inch 3 A UL 0.4 inch 2.54 mm
HSC06DRES-S13
Sullins Connector Solutions
Check for Price Buy Yes Active 150 °C -65 °C compliant SULLINS CONNECTOR SOLUTIONS INC CARD EDGE CONNECTOR 12 EAR99 8536.69.40.40 0.33 inch 0.431 inch 1.475 inch AU ON NI Gold (Au) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR BELLOWED TYPE NO POLYBUTYLENE TEREPHTHALATE e4 0.1 inch NO HOLE .125-.137 LOCKING ONE 2 10u inch 3 A UL 0.225 inch 26 AWG 26 AWG
HSC06DRES-S734
Sullins Connector Solutions
Check for Price Buy Yes Active 150 °C -65 °C compliant SULLINS CONNECTOR SOLUTIONS INC CARD EDGE CONNECTOR 12 EAR99 8536.69.40.40 0.33 inch 0.431 inch 1.475 inch NOT SPECIFIED GOLD OVER NICKEL NOT SPECIFIED RECTANGULAR BELLOWED TYPE NO POLYBUTYLENE TEREPHTHALATE e4 0.1 inch NO HOLE .125-.137 LOCKING ONE 2 10u inch 3 A UL 0.225 inch 26 AWG 26 AWG