Filter Your Search
1 - 4 of 4 results
|
NHS10100RF
Ohmite Mfg Co
|
Check for Price Buy | Yes | Active | 100 Ω | 1 % | 10 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE; STANDARD: MIL-PRF-18546 | 25 °C | NO | 113.15 V | 200 °C | Aluminum Housing | 2 | LUG | 8.8 mm | 16.5 mm | 15.9 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | ||||||||||
|
NHS10100RF
Arcol
|
Check for Price Buy | Yes | Transferred | 100 Ω | 1 % | 10 W | 6365 | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS | 113.154 V | e4 | Aluminum Housing | 2 | Silver (Ag) | 8.8 mm | 15.9 mm | 16.5 mm | ARCOL UK LTD | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
HS10100RF
Arcolectric
|
Check for Price Buy | Yes | Transferred | 100 Ω | 1 % | 10 W | 6365 | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS10(FTOL) | HS | 160 V | e4 | MIL-R-18546 | Aluminum Housing | 2 | Silver (Ag) | 8.8 mm | 15.9 mm | 16.5 mm | ARCOL UK LTD | compliant | EAR99 | 8533.21.00.80 | Chassis Mount, 6365 | ||||||||
|
HS10100RF
Arcol
|
Check for Price Buy | Yes | Transferred | 100 Ω | 1 % | 10 W | 6365 | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS10(FTOL) | HS | 160 V | e4 | MIL-R-18546 | Aluminum Housing | 2 | Silver (Ag) | 8.8 mm | 15.9 mm | 16.5 mm | ARCOL UK LTD | compliant | EAR99 | 8533.21.00.80 |