Parametric results for: hl02r24d15y under Power Supply Modules

Filter Your Search

1 - 8 of 8 results

All Filters
|
Manufacturer Part Number: hl02r24d15y
Select parts from the table below to compare.
Compare
Compare
HL02R24D15Y
Burr-Brown Corp
Check for Price Buy Transferred 24 V 15 V 25.2 V 22.8 V 14.25 V 15.75 V 2 NO NO DC-DC REGULATED POWER SUPPLY MODULE 62 % 1 % 0.5 % 1 CURRENT HYBRID INDUSTRIAL 2 W R-PDIP-T13 Not Qualified 85 °C -40 °C 13 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL BURR-BROWN CORP DIP-13 unknown
HL02R24D15Y
Murata Manufacturing Co Ltd
Check for Price Buy Obsolete 24 V 15 V 25.2 V 22.8 V 14.25 V 15.75 V 2 NO NO ADDITIONAL -15V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 2 W R-XDIP-T12 e0 Not Qualified 70 °C -25 °C NOT SPECIFIED NOT SPECIFIED 12 UNSPECIFIED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 32.64 mm 10.16 mm MURATA MANUFACTURING CO LTD DIP-24/12 unknown EAR99
HL02R24D15YC
Murata Power Solutions
Check for Price Buy Obsolete 24 V 15 V 25.2 V 22.8 V 14.25 V 15.75 V 2 NO NO ADDITIONAL -15V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 2 W R-XDMA-T12 e3 Not Qualified 85 °C -40 °C 12 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN THROUGH-HOLE DUAL MURATA POWER SOLUTIONS INC , unknown EAR99 DIP 24/12
HL02R24D15Y
Texas Instruments
Check for Price Buy Obsolete 24 V 15 V 25.2 V 22.8 V 14.25 V 15.75 V 2 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID INDUSTRIAL 2 W R-PDIP-T13 Not Qualified 85 °C -40 °C 13 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 15.24 mm 32.64 mm 10.16 mm TEXAS INSTRUMENTS INC DIP-24/13 unknown EAR99 DIP 24/13
HL02R24D15Y/H
C&D Technologies Inc
Check for Price Buy No Obsolete 24 V 15 V 25.2 V 22.8 V 14.25 V 15.75 V 67 mA 2 NO NO ADDITIONAL -15V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 2 W R-XDIP-T12 e0 Not Qualified 70 °C -25 °C 12 UNSPECIFIED DIP DIP24,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 32.64 mm 10.16 mm C&D TECHNOLOGIES INC DIP, DIP24,.6 unknown EAR99 DIP 24/12
HL02R24D15Y
C&D Technologies Inc
Check for Price Buy No Transferred 24 V 15 V 25.2 V 22.8 V 14.25 V 15.75 V 67 mA 2 NO NO ADDITIONAL -15V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 2 W R-XDIP-T12 e0 Not Qualified 70 °C -25 °C 12 UNSPECIFIED DIP DIP24,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 32.64 mm 10.16 mm C&D TECHNOLOGIES INC DIP-24/12 unknown EAR99 DIP 24/12
HL02R24D15Y
Power Convertibles Corporation
Check for Price Buy Transferred 24 V 15 V 25.2 V 22.8 V 14.25 V 15.75 V 2 NO NO DC-DC REGULATED POWER SUPPLY MODULE 62 % 1 % 0.5 % 1 CURRENT HYBRID OTHER 2 W R-PDIP-T13 Not Qualified 70 °C -25 °C 13 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL POWER CONVERTIBLES DIP-13 unknown
HL02R24D15YH
Burr-Brown Corp
Check for Price Buy Transferred 24 V 15 V 25.2 V 22.8 V 14.25 V 15.75 V 2 NO NO DC-DC REGULATED POWER SUPPLY MODULE 62 % 1 % 0.5 % 1 CURRENT HYBRID INDUSTRIAL 2 W R-PDIP-T13 Not Qualified 85 °C -40 °C 13 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL BURR-BROWN CORP unknown