Filter Your Search
1 - 5 of 5 results
![]() |
HIP0050IP
Fairchild Semiconductor Corporation
|
Check for Price Buy | Obsolete | 5 V | 2 A | 10 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIMOS | OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 5.5 V | 4.5 V | 58 V | NO | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 25.895 mm | 5.33 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | PLASTIC, MS-001-AD, DIP-20 | 20 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
HIP0050IP
Harris Semiconductor
|
Check for Price Buy | No | Transferred | 5 V | 8 | 2 A | 10 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIMOS | OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 300 mA | 5.5 V | 4.5 V | 58 V | NO | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-20 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
HIP0050IP
Renesas Electronics Corporation
|
Check for Price Buy | Active | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||||
![]() |
HIP0050IP
Intersil Corporation
|
Check for Price Buy | No | Transferred | 5 V | 8 | 2 A | 10 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIMOS | OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 300 mA | 5.5 V | 4.5 V | 58 V | NO | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | PLASTIC, MS-001AD, DIP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
HIP0050IP
Rochester Electronics LLC
|
Check for Price Buy | Active | 5 V | 2 A | 10 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIMOS | OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 5.5 V | 4.5 V | 58 V | NO | INDUSTRIAL | R-PDIP-T20 | COMMERCIAL | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | unknown |