Filter Your Search
1 - 2 of 2 results
|
HFE4074-323/ABA
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Obsolete | 850 nm | 810 nm | 885 nm | 1.84 V | LED EMITTER | 5 ns | 50/125, 100/140, 200/230, MMF | 1 | 3 ns | 50 nm | 50 mA | 2.28 V | 1.5 V | ANALOG | -40 °C | 100 °C | SMA CONNECTOR | THROUGH HOLE MOUNT | NO | 15.113 mm | 7.112 mm | 12.7 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | unknown | ||
|
HFE4074-323/ABA
Honeywell Sensing and Control
|
Check for Price | Active | 885 nm | -40 °C | 100 °C | THROUGH HOLE MOUNT | NO | HONEYWELL SENSING AND CONTROL | unknown |