Filter Your Search
1 - 1 of 1 results
![]() |
HES063ZC-A83V
Bel Power Solutions
|
Check for Price Buy | No | No | Obsolete | 48 V | 2.1 V | 72 V | 36 V | 1.89 V | 2.31 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 150 W | R-XDMA-P9 | e0 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 57.9 mm | 61 mm | 13.2 mm | POWER-ONE INC | MODULE | , | 9 | compliant | EAR99 |