Parametric results for: hes063zc-a under Power Supply Modules

Filter Your Search

1 - 10 of 100 results

|
Manufacturer Part Number: hes063zca
Select parts from the table below to compare.
Compare
Compare
HES063ZC-A3V-I
Bel Power Solutions
Check for Price No No Obsolete 48 V 2.1 V 72 V 36 V 1.89 V 2.31 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 INDUSTRIAL 150 W R-XDMA-P6 e0 Not Qualified 85 °C -40 °C 6 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL 57.9 mm 61 mm 13.2 mm POWER-ONE INC , compliant EAR99
HES063ZC-AT1V
Bel Power Solutions
Check for Price No No Obsolete 48 V 2.1 V 72 V 36 V 1.89 V 2.31 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 150 W R-XDMA-P9 e0 Not Qualified 100 °C -40 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL 57.9 mm 61 mm 13.2 mm POWER-ONE INC , compliant EAR99 MODULE 9
HES063ZC-A93H
Bel Power Solutions
Check for Price No No Obsolete 48 V 2.1 V 72 V 36 V 1.89 V 2.31 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID INDUSTRIAL 150 W R-XDMA-P9 e0 Not Qualified 100 °C -40 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL 57.9 mm 61 mm 13.2 mm POWER-ONE INC , compliant EAR99 MODULE 9
HES063ZC-AT2H
Bel Power Solutions
Check for Price No No Obsolete 48 V 2.1 V 72 V 36 V 1.89 V 2.31 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 150 W R-XDMA-P9 e0 Not Qualified 100 °C -40 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL 57.9 mm 61 mm 13.2 mm POWER-ONE INC , compliant EAR99 MODULE 9
HES063ZC-A3V
Bel Power Solutions
Check for Price No No Obsolete 48 V 2.1 V 72 V 36 V 1.89 V 2.31 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID INDUSTRIAL 150 W R-XDMA-P9 e0 Not Qualified 100 °C -40 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL 57.9 mm 61 mm 13.2 mm POWER-ONE INC , compliant EAR99 MODULE 9
HES063ZC-AY-I
Bel Power Solutions
Check for Price No No Obsolete 48 V 2.1 V 72 V 36 V 1.89 V 2.31 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID INDUSTRIAL 150 W R-XUFM-P9 e0 Not Qualified 100 °C -40 °C 9 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG UPPER POWER-ONE INC , compliant EAR99
HES063ZC-ANT2H
Bel Power Solutions
Check for Price No No Obsolete 48 V 2.1 V 72 V 36 V 1.89 V 2.31 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 150 W R-XUFM-P9 e0 Not Qualified 100 °C -40 °C 9 UNSPECIFIED UFM RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG UPPER 57.9 mm 61 mm 13.2 mm POWER-ONE INC , compliant EAR99 MODULE 9
HES063ZC-AN1H
Bel Power Solutions
Check for Price No No Obsolete 48 V 2.1 V 72 V 36 V 1.89 V 2.31 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 150 W R-XDMA-P9 e0 Not Qualified 100 °C -40 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL 57.9 mm 61 mm 13.2 mm POWER-ONE INC , compliant EAR99 MODULE 9
HES063ZC-AT92V
Bel Power Solutions
Check for Price No No Obsolete 48 V 2.1 V 72 V 36 V 1.89 V 2.31 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID INDUSTRIAL 150 W R-XDMA-P9 e0 Not Qualified 100 °C -40 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL 57.9 mm 61 mm 13.2 mm POWER-ONE INC , compliant EAR99 MODULE 9
HES063ZC-A83V
Bel Power Solutions
Check for Price No No Obsolete 48 V 2.1 V 72 V 36 V 1.89 V 2.31 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID INDUSTRIAL 150 W R-XDMA-P9 e0 Not Qualified 100 °C -40 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL 57.9 mm 61 mm 13.2 mm POWER-ONE INC , compliant EAR99 MODULE 9