Filter Your Search
1 - 10 of 11 results
![]() |
HEF4052BTT,118
Nexperia
|
$0.2253 Buy | Yes | Active | 5 V | YES | 2.5 kΩ | 25 Ω | 260 ns | 190 ns | 4 | 1 | 50 dB | 15 V | 3 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NEXPERIA | TSSOP | TSSOP-16 | 16 | SOT403-1 | compliant | 8542.39.00.01 | Nexperia | ||||||||||||||
![]() |
HEF4052BTT,118
NXP Semiconductors
|
Check for Price Buy | Yes | Transferred | 5 V | YES | 2.5 kΩ | 25 Ω | 260 ns | 190 ns | 4 | 1 | 50 dB | 600 µA | 15 V | 3 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP-16 | 16 | SOT403-1 | compliant | 8542.39.00.01 | |||||||||||||
![]() |
HEF4052BTT-Q100,11
NXP Semiconductors
|
Check for Price Buy | Yes | Transferred | YES | 2.5 kΩ | 10 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 600 µA | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | NXP SEMICONDUCTORS | TSSOP | 16 | SOT403-1 | compliant | ||||||||||||||||||||||||
|
HEF4052BTT-Q100
NXP Semiconductors
|
Check for Price Buy | Yes | Transferred | DIFFERENTIAL MULTIPLEXER | 1 | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
![]() |
HEF4052BTT,112
NXP Semiconductors
|
Check for Price Buy | Yes | Transferred | 5 V | YES | 2.5 kΩ | 25 Ω | 260 ns | 190 ns | 4 | 1 | 50 dB | 600 µA | 15 V | 3 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP-16 | 16 | SOT403-1 | compliant | 8542.39.00.01 | |||||||||||||
|
HEF4052BTT
Nexperia
|
Check for Price Buy | Yes | Active | 5 V | YES | 2.5 kΩ | 25 Ω | 260 ns | 190 ns | SP4T | 15 V | 4 | 2 | 50 dB | SEPARATE OUTPUT | 50 mA | 15 V | 3 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NEXPERIA | TSSOP, TSSOP16,.25 | compliant | 8542.39.00.01 | 1995-01-01 | |||||||||||
![]() |
HEF4052BT-T
NXP Semiconductors
|
Check for Price Buy | Yes | Yes | Active | 5 V | YES | 2.5 kΩ | 25 Ω | 260 ns | 190 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 2 | 50 dB | 15 V | 3 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | 16 | compliant | |||||||||||||
![]() |
HEF4052BTT
NXP Semiconductors
|
Check for Price Buy | Yes | Yes | Transferred | 5 V | YES | 2.5 kΩ | 25 Ω | 260 ns | 190 ns | DIFFERENTIAL MULTIPLEXER | 4 | 2 | 50 dB | 15 V | 3 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | 16 | unknown | 8542.39.00.01 | |||||||||||||
![]() |
HEF4052BTT-Q100,11
Nexperia
|
Check for Price Buy | Yes | Active | 5 V | YES | 2.5 kΩ | 25 Ω | 260 ns | 205 ns | DIFFERENTIAL MULTIPLEXER | 4 | 2 | 50 dB | 15 V | 3 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NEXPERIA | TSSOP | TSSOP-16 | 16 | SOT403-1 | compliant | 8542.39.00.01 | Nexperia | ||||||||||||
![]() |
HEF4052BTT,112
Nexperia
|
Check for Price Buy | Yes | Obsolete | 5 V | YES | 2.5 kΩ | 25 Ω | 260 ns | 190 ns | 4 | 1 | 50 dB | 15 V | 3 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NEXPERIA | TSSOP | TSSOP-16 | 16 | SOT403-1 | compliant | 8542.39.00.01 | Nexperia |