Filter Your Search
1 - 1 of 1 results
![]() |
HD74LS90P
Hitachi Ltd
|
Check for Price Buy | No | Obsolete | 5 V | 50 ns | 2 | 3 | NO | DIP | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | 42 MHz | YES | ASYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | e0 | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.2 mm | HITACHI LTD | DIP | PLASTIC, DIP-14 | 14 | unknown | 8542.39.00.01 |