Parametric results for: hd6477034x20v under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hd6477034x20v
Select parts from the table below to compare.
Compare
Compare
HD6477034X20V
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 32 20 MHz 65536 4096 SH7000 16 22 20 MHz 40 YES 5 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES OTPROM 60 mA 5.5 V 5 V COMMERCIAL EXTENDED S-PQFP-G120 Not Qualified e6 3 75 °C -20 °C 260 20 120 PLASTIC/EPOXY TFQFP TQFP120,.64SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH TIN BISMUTH GULL WING 400 µm QUAD 1.2 mm 14 mm 14 mm RENESAS ELECTRONICS CORP TFQFP 14 X 14 MM, 0.40 MM PITCH, PLASTIC, TQFP-120 120 PTQP0120LA unknown 8542.31.00.01 Renesas Electronics