Filter Your Search
1 - 1 of 1 results
![]() |
HD63A03RP
Hitachi Ltd
|
Check for Price | No | Obsolete | 8 | 1.5 MHz | 128 | 6800 | 8 | 16 | 1.5 MHz | 13 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 15 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.8 mm | HITACHI LTD | DIP | PLASTIC, DIP-40 | 40 | unknown | 8542.31.00.01 |