Parametric results for: hcpl2631sdv under Optocoupler

Filter Your Search

1 - 8 of 8 results

|
-
-
-
-
Manufacturer Part Number: hcpl2631sdv
Select parts from the table below to compare.
Compare
Compare
HCPL-2631SDV
Fairchild Semiconductor Corporation
Check for Price Yes Transferred FAIRCHILD SEMICONDUCTOR CORP SURFACE MOUNT, DIP-8 unknown IC Outputs
HCPL2631SDVM
onsemi
Check for Price Yes Active 50 mA 2 YES SURFACE MOUNT 25 mA 5 kV 10 MBps 0 ps UL APPROVED SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 100 ns 4.5 V e3 100 °C -40 °C 2 TR RECTANGULAR Matte Tin (Sn) - annealed ON SEMICONDUCTOR SMT-8 compliant IC Outputs MDIP 8L 709AC 8541.40.80.00 onsemi
HCPL2631SDVM
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 50 mA 50 mA 5 kV 10 MBps CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 4.5 V 100 °C -40 °C 2 FAIRCHILD SEMICONDUCTOR CORP LEAD FREE, SURFACE MOUNT, DIP-8 compliant IC Outputs 8541.40.80.00
HCPL2631SDV
onsemi
Check for Price Yes Yes Obsolete 5 V 30 mA 2 YES SURFACE MOUNT 50 mA 2.5 kV 10 MBps 0.0001 ps CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 60 mW 4.5 V e3 85 °C -40 °C 2 Matte Tin (Sn) - annealed ONSEMI compliant IC Outputs PDIP-8 GW 709AF 8541.40.80.00 onsemi
HCPL2631SDV
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 30 mA 50 mA 2.5 kV 10 MBps CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 4.5 V 85 °C -40 °C 2 FAIRCHILD SEMICONDUCTOR CORP compliant IC Outputs DIP 8LD,MDIP,OPTO,BLACK, SURFACE MOUNT FORM 8541.40.80.00 8 EAR99
HCPL2631SDV
Rochester Electronics LLC
Check for Price Yes Yes Active 30 mA 50 mA 2.5 kV 10 MBps CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 4.5 V e3 85 °C -40 °C 2 MATTE TIN ROCHESTER ELECTRONICS INC SURFACE MOUNT, DIP-8 unknown IC Outputs
HCPL-2631SDV
onsemi
Check for Price Active 5 V 50 mA YES SURFACE MOUNT 2.5 kV 0.0001 ps 60 mW 85 °C -40 °C 2 ON SEMICONDUCTOR unknown IC Outputs
HCPL-2631SDV
Rochester Electronics LLC
Check for Price Yes Active 30 mA 50 mA 2.5 kV 10 MBps CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 4.5 V e3 85 °C -40 °C 2 MATTE TIN ROCHESTER ELECTRONICS INC SURFACE MOUNT, DIP-8 unknown IC Outputs