Parametric results for: hcpl-523k under Optocoupler

Filter Your Search

1 - 10 of 24 results

|
Manufacturer Part Number: hcpl523k
Select parts from the table below to compare.
Compare
Compare
HCPL-523K
Avago Technologies
Check for Price Buy Yes Yes Active 20 V 8 mA 2 NO THROUGH HOLE MOUNT 15 mA 1.5 kV 5 MBps 0.0004 ps CMOS COMPATIBLE, HIGH RELIABILITY COMPLEX LOGIC IC OUTPUT OPTOCOUPLER 4.5 V e4 125 °C -55 °C 2 GOLD AVAGO TECHNOLOGIES INC HERMETIC SEALED, CERAMIC, DIP-8 compliant 3A001.A.2.C 8541.40.80.00 IC Outputs
HCPL-523K
Broadcom Limited
Check for Price Buy Yes Active 20 V 8 mA 2 NO THROUGH HOLE MOUNT 15 mA 1.5 kV 5 MBps 0.0004 ps CMOS COMPATIBLE, HIGH RELIABILITY COMPLEX LOGIC IC OUTPUT OPTOCOUPLER 4.5 V e4 125 °C -55 °C 2 GOLD BROADCOM INC HERMETIC SEALED, CERAMIC, DIP-8 compliant 3A001.A.2.C 8541.40.80.00 IC Outputs
HCPL-523K#100
Hewlett Packard Co
Check for Price Buy No Transferred 20 V 8 mA 2 NO THROUGH HOLE MOUNT 15 mA 1.5 kV 5 MBps 0.0004 ps CMOS COMPATIBLE, TRI STATE , HIGH RELIABILITY COMPLEX LOGIC IC OUTPUT OPTOCOUPLER 200 mW 4.5 V e0 125 °C -55 °C 2 Tin/Lead (Sn/Pb) HEWLETT PACKARD CO HERMETIC SEALED, DIP-8 unknown 3A001.A.2.C 8541.40.80.00 IC Outputs
HCPL-523K#300
Broadcom Limited
Check for Price Buy No Active 20 V 8 mA 2 NO THROUGH HOLE MOUNT 15 mA 1.5 kV 5 MBps 0.0004 ps CMOS COMPATIBLE, HIGH RELIABILITY COMPLEX LOGIC IC OUTPUT OPTOCOUPLER 200 mW 4.5 V e4 125 °C -55 °C 2 Gold (Au) BROADCOM INC HERMETIC SEALED, CERAMIC, DIP-8 compliant 3A001.A.2.C 8541.40.80.00 IC Outputs
HCPL-523K
Hewlett Packard Co
Check for Price Buy Transferred 8 mA 15 mA 1.5 kV 5 MBps CMOS COMPATIBLE, TRI STATE , HIGH RELIABILITY COMPLEX LOGIC IC OUTPUT OPTOCOUPLER 4.5 V 125 °C -55 °C 2 HEWLETT PACKARD CO HERMETIC SEALED, DIP-8 unknown 3A001.A.2.C 8541.40.80.00 IC Outputs
HCPL-523K#200
Avago Technologies
Check for Price Buy Yes No Active 20 V 8 mA 2 NO THROUGH HOLE MOUNT 15 mA 1.5 kV 5 MBps 0.0004 ps CMOS COMPATIBLE, HIGH RELIABILITY COMPLEX LOGIC IC OUTPUT OPTOCOUPLER 200 mW 4.5 V 125 °C -55 °C 2 AVAGO TECHNOLOGIES INC HERMETIC SEALED, CERAMIC, DIP-8 compliant 3A001.A.2.C 8541.40.80.00 IC Outputs
HCPL-523K-300
Avago Technologies
Check for Price Buy No No Active LOGIC IC OUTPUT OPTOCOUPLER AVAGO TECHNOLOGIES INC compliant IC Outputs
HCPL-523KOPTION300
Avago Technologies
Check for Price Buy Obsolete LOGIC IC OUTPUT OPTOCOUPLER AVAGO TECHNOLOGIES INC unknown 8541.40.80.00 IC Outputs
HCPL-523K
Agilent Technologies Inc
Check for Price Buy No Transferred 20 V 8 mA 2 NO THROUGH HOLE MOUNT 15 mA 1.5 kV 5 MBps 0.0004 ps CMOS COMPATIBLE, HIGH RELIABILITY COMPLEX LOGIC IC OUTPUT OPTOCOUPLER 4.5 V e0 125 °C -55 °C 2 Tin/Lead (Sn/Pb) AGILENT TECHNOLOGIES INC HERMETIC SEALED, CERAMIC, DIP-8 unknown 3A001.A.2.C 8541.40.80.00 IC Outputs
HCPL-523K#200
Agilent Technologies Inc
Check for Price Buy No Transferred 20 V 8 mA 2 NO THROUGH HOLE MOUNT 15 mA 1.5 kV 5 MBps 0.0004 ps TTL COMPATIBLE, HIGH RELIABILITY COMPLEX LOGIC IC OUTPUT OPTOCOUPLER 200 mW 4.5 V e0 125 °C -55 °C 2 Tin/Lead (Sn/Pb) AGILENT TECHNOLOGIES INC HERMETIC SEALED, CERAMIC, DIP-8 unknown 3A001.A.2.C 8541.40.80.00 IC Outputs