Parametric results for: hcpl-2611-000e under Optocoupler

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: hcpl2611000e
Select parts from the table below to compare.
Compare
Compare
HCPL-2611-000E
Broadcom Limited
$1.8688 Buy Yes Active 5 V 20 mA 1 NO THROUGH HOLE MOUNT 50 mA 3.75 kV 10 MBps 0 ps TTL COMPATIBLE, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 40 mW 4.5 V e3 85 °C -40 °C 1 MATTE TIN BROADCOM INC compliant 8541.40.80.00 IC Outputs
HCPL-2611-000E
Avago Technologies
Check for Price Buy Yes Yes Active 5 V 20 mA 1 NO THROUGH HOLE MOUNT 50 mA 3.75 kV 10 MBps 0 ps TTL COMPATIBLE, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 40 mW 4.5 V e3 85 °C -40 °C 1 MATTE TIN AVAGO TECHNOLOGIES INC compliant 8541.40.80.00 IC Outputs 0.300 INCH, ROHS COMPLIANT, DIP-8 Avago Technologies
HCPL-2611-000E
Agilent Technologies Inc
Check for Price Buy Yes Transferred 5.5 V 20 mA NO THROUGH HOLE MOUNT 3.75 kV 0.0001 ps 85 mW 85 °C -40 °C 1 AGILENT TECHNOLOGIES INC unknown 8541.40.80.00 IC Outputs