Parametric results for: gt28f320w18b70 under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: gt28f320w18b70
Select parts from the table below to compare.
Compare
Compare
GT28F320W18B70
Numonyx Memory Solutions
Check for Price Buy Obsolete 33.5544 Mbit 16 2MX16 1.8 V 70 ns FLASH ALSO SUPPORTS SYNCHRONOUS OPERATION BOTTOM 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 1.8 V 1.95 V 1.7 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B56 Not Qualified 85 °C -40 °C 56 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1 mm 9 mm 7.7 mm NUMONYX BGA VFBGA-56 56 unknown EAR99 8542.32.00.51
GT28F320W18B70
Intel Corporation
Check for Price Buy No Transferred 33.5544 Mbit 16 4K,32K 2MX16 1.8 V 70 ns FLASH ALSO SUPPORTS SYNCHRONOUS OPERATION BOTTOM YES YES NO 1 8,63 2000000 2.0972 M ASYNCHRONOUS 4 words PARALLEL 1.8 V 5 µA 40 µA 1.95 V 1.7 V CMOS INDUSTRIAL NO NOR TYPE R-PBGA-B56 Not Qualified e0 85 °C -40 °C 56 PLASTIC/EPOXY VFBGA BGA56,7X8,30 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) BALL 750 µm BOTTOM 1 mm 9 mm 7.7 mm INTEL CORP BGA VFBGA, BGA56,7X8,30 56 unknown EAR99 8542.32.00.51