Filter Your Search
1 - 1 of 1 results
|
GS18A05-P1J
Mean Well
|
Check for Price Buy | Yes | Obsolete | 100 V | 5 V | 264 V | 90 V | 4.75 V | 5.25 V | 2 A | 1 | NO | NO | ALSO OPERATE WITH 135 TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 79.5 % | 1 % | 5 % | 1 | OVER LOAD; OVERVOLTAGE; SHORT CIRCUIT; THERMAL | 0.017675 Vrms | HYBRID | COMMERCIAL | 15 W | R-PXMA-X | UL, CSA, EN | 50 °C | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 |