Parametric results for: grm155r11h103ka88d under Fixed Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: grm155r11h103ka88d
Select parts from the table below to compare.
Compare
Compare
GRM155R11H103KA88D
Murata Manufacturing Co Ltd
Check for Price Yes Yes Active 10 nF 50 V 10 % 0402 R 10 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8532.24.00.20