Parametric results for: gmc10y5v225z16nt under Ceramic Capacitors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: gmc10y5v225z16nt
Select parts from the table below to compare.
Compare
Compare
GMC10Y5V225Z16NT
Cal-Chip Electronics
Check for Price Buy Yes Yes Active 2.2 µF 16 V 80 % 0603 Y5V 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -82/+22% ppm/°C e3 85 °C -30 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 950 µm 1.6 mm 800 µm CAL-CHIP ELECTRONICS INC CHIP compliant EAR99 8532.24.00.20
GMC10Y5V225Z16NTD
Cal-Chip Electronics
Check for Price Buy Yes Active 2.2 µF 16 V 80 % 0603 Y5V 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -82/+22% ppm/°C e3 85 °C -30 °C 2 SMT TR, PUNCHED PAPER, 10/13 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 950 µm 1.6 mm 800 µm CAL-CHIP ELECTRONICS INC , 0603 compliant EAR99 8532.24.00.20
GMC10Y5V225Z16NTDLF
Cal-Chip Electronics
Check for Price Buy Yes Obsolete 2.2 µF 16 V 80 % 0603 Y5V 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 22/-82% ppm/°C e3 85 °C -30 °C 2 SMT TR, 13 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier 800 µm 1.6 mm 800 µm CAL-CHIP ELECTRONICS INC , 0603 compliant EAR99
GMC10Y5V225Z16NTLF
Cal-Chip Electronics
Check for Price Buy Yes Yes Obsolete 2.2 µF 16 V 80 % 0603 Y5V 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -82/+22% ppm/°C e3 85 °C -30 °C 2 RECTANGULAR PACKAGE SMT TR, CARDBOARD, 7/13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm CAL-CHIP ELECTRONICS INC , 0603 compliant EAR99 8532.24.00.20