Filter Your Search
1 - 10 of 67 results
![]() |
GL34A
Diotec Semiconductor AG
|
$0.0221 | Yes | Active | 500 mA | 1.2 V | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | GENERAL PURPOSE | 10 A | 1 | Not Qualified | O-PELF-R2 | e1 | DO-213AA | 1 | 175 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AA | ROHS COMPLIANT, PLASTIC, MINIMELF-2 | 2 | not_compliant | EAR99 | 8541.10.00.70 | Diotec | ||||||||
![]() |
EGL34A
Diotec Semiconductor AG
|
$0.0237 | Yes | Active | 500 mA | 1.25 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SUPER FAST RECOVERY | 10 A | 1 | 50 V | Not Qualified | O-PELF-R2 | e1 | DO-213AA | 1 | 175 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AA | ROHS COMPLIANT, PLASTIC, MINIMELF-2 | 2 | not_compliant | EAR99 | 8541.10.00.70 | |||||||
![]() |
RGL34A
Diotec Semiconductor AG
|
$0.0260 | Yes | Active | 1.8 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | GENERAL PURPOSE | 10 A | 1 | Not Qualified | O-PELF-R2 | e1 | DO-213AA | 1 | 175 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AA | ROHS COMPLIANT, PLASTIC, MINIMELF-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | Diotec | ||||||||
![]() |
GL34A
Luguang Electronic Technology Co Ltd
|
$0.0445 | Active | DO-213AA | DO-213AA | |||||||||||||||||||||||||||||||||||||||||||
|
GL34A-E3/98
Vishay Intertechnologies
|
$0.2295 | Yes | Active | 500 mA | 1.2 V | 1.5 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 10 A | 1 | 50 V | Not Qualified | O-LELF-R2 | e3 | DO-213AA | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||
|
GL34A
Vishay Intertechnologies
|
Check for Price | Obsolete | 500 mA | 1.2 V | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | 10 A | 1 | 175 °C | VISHAY INTERTECHNOLOGY INC | unknown | |||||||||||||||||||||||||||||||||
|
RGL34A
General Instrument Corp
|
Check for Price | Obsolete | 500 mA | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | PATENTED DEVICE | Not Qualified | O-PELF-N2 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO LEAD | END | GENERAL INSTRUMENT CORP | PLASTIC PACKAGE-2 | unknown | |||||||||||||||||||||
![]() |
GL34A-E3/98
Vishay Semiconductors
|
Check for Price | Yes | Active | 500 mA | 1.2 V | 1.5 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 10 A | 1 | 50 V | Not Qualified | O-LELF-R2 | e3 | DO-213AA | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY SEMICONDUCTORS | DO-213AA | O-PELF-R2 | 2 | unknown | EAR99 | 8541.10.00.70 | |||||
![]() |
RGL34A/33
Vishay Semiconductors
|
Check for Price | Transferred | 500 mA | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | METALLURGICALLY BONDED | Not Qualified | O-PELF-R2 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | GENERAL SEMICONDUCTOR INC | DO-213AA | O-PELF-R2 | 2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||
|
RGL34A
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 500 mA | 1.3 V | 150 ns | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | 10 A | 1 | e0 | 175 °C | ISOLATED | Tin/Lead (Sn/Pb) | VISHAY INTERTECHNOLOGY INC | unknown |