Filter Your Search
1 - 1 of 1 results
![]() |
GCM1885C1H3R0WA16D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Not Recommended | 3 pF | 50 V | 1.6667 % | 0603 | C0G | 1.6667 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 |