Filter Your Search
1 - 1 of 1 results
![]() |
GCJ32EC71H106KA01K
Murata Manufacturing Co Ltd
|
$0.3118 | Yes | Yes | Active | 10 µF | 50 V | 10 % | 1210 | X7S | 10 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 |