Parametric results for: gal26v12c-15lj under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
Manufacturer Part Number: gal26v12c15lj
Select parts from the table below to compare.
Compare
Compare
GAL26V12C-15LJ
Lattice Semiconductor Corporation
Check for Price No Obsolete 5 V 15 ns 26 12 12 12 EE PLD COMMERCIAL EXTENDED SQUARE CMOS 12 DEDICATED INPUTS, 12 I/O PAL-TYPE 55.5 MHz 122 MACROCELL 5.25 V 4.75 V S-PQCC-J28 Not Qualified e0 1 75 °C 225 30 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 11.5062 mm 11.5062 mm 4.572 mm LATTICE SEMICONDUCTOR CORP QLCC PLASTIC, LCC-28 28 not_compliant 8542.39.00.01 Lattice Semiconductor
GAL26V12C-15LJI
Lattice Semiconductor Corporation
Check for Price No Obsolete 5 V 15 ns 26 12 12 12 EE PLD INDUSTRIAL SQUARE CMOS 12 DEDICATED INPUTS, 12 I/O PAL-TYPE 55.5 MHz 122 MACROCELL 5.5 V 4.5 V S-PQCC-J28 Not Qualified e0 1 85 °C -40 °C 225 30 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 11.5062 mm 11.5062 mm 4.572 mm LATTICE SEMICONDUCTOR CORP QLCC PLASTIC, LCC-28 28 unknown 8542.39.00.01 Lattice Semiconductor