Parametric results for: gal26cv12c-7lj under Programmable Logic Devices

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: gal26cv12c7lj
Select parts from the table below to compare.
Compare
Compare
GAL26CV12C-7LJ
Lattice Semiconductor Corporation
Check for Price No Obsolete 5 V 7.5 ns 26 12 13 12 EE PLD COMMERCIAL EXTENDED SQUARE CMOS 13 DEDICATED INPUTS, 12 I/O REGISTER PRELOAD; POWER-UP RESET PAL-TYPE 95.2 MHz 122 MACROCELL 5.25 V 4.75 V S-PQCC-J28 Not Qualified e0 1 75 °C 225 30 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn85Pb15) J BEND 1.27 mm QUAD 11.5062 mm 11.5062 mm 4.572 mm LATTICE SEMICONDUCTOR CORP QLCC PLASTIC, LCC-28 28 unknown EAR99 8542.39.00.01