Parametric results for: g6rl-1a-dc12 under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: g6rl1adc12
Select parts from the table below to compare.
Compare
Compare
G6RL-1ADC12
OMRON Electronic Components LLC
Check for Price Buy Yes Active 12 V 220 mW 654 Ω 8 A 250 V 24 V 5 A 50000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 18 mA 8.4 V 1.2 V 18 V 8A@250VAC 5A@24VDC 100 mΩ Random 1 GΩ 10 ms 5 ms CUL; UL; VDE -40 °C 85 °C AC/DC Silver Alloy THROUGH HOLE-STRAIGHT 4 TRAY 1 FORM A NO SOLDER 10 mm 12.3 mm 28.5 mm 28.5mm x 10mm x 12.3mm 0.003200406400812802 inch OMRON CORP ROHS COMPLIANT unknown EAR99 8536.41.00.20