Filter Your Search
1 - 2 of 2 results
|
G6A-274P-ST-USDC48
OMRON Electronic Components LLC
|
Check for Price | Yes | Active | 48 V | 235 mW | 9.75 kΩ | 500 mA | 125 V | 30 V | 2 A | 500000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 5 mA | 33.6 V | 4.8 V | 48 V | 125VA@250VAC | .5A@125VAC | 60W@220VDC | 2A@30VDC | 50 mΩ | Random | 1 GΩ | 5 ms | 3 ms | CSA; UL | -40 °C | 70 °C | AC/DC | Silver | GOLD | THROUGH HOLE-STRAIGHT | 8 | 2 FORM C | NO | SOLDER | 10.1 mm | 8.4 mm | 20.2 mm | 20.2mm x 10.1mm x 8.4mm | 0.002999745999491999 inch | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | |||
|
G6A-274P-ST-US-DC48
OMRON Electronic Components LLC
|
Check for Price | Yes | Active | 48 V | 235 mW | 9.75 kΩ | 500 mA | 125 V | 30 V | 2 A | 500000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 5 mA | 33.6 V | 4.8 V | 48 V | 125VA@250VAC | .5A@125VAC | 60W@220VDC | 2A@30VDC | 50 mΩ | Random | 1 GΩ | 5 ms | 3 ms | CSA; UL | -40 °C | 70 °C | AC/DC | Silver | GOLD | THROUGH HOLE-STRAIGHT | 8 | 2 FORM C | NO | SOLDER | 10.1 mm | 8.4 mm | 20.2 mm | 20.2mm x 10.1mm x 8.4mm | 0.002999745999491999 inch | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | Omron Electronics |