Filter Your Search
1 - 1 of 1 results
|
G6A-234P-ST15-US-DC9
OMRON Electronic Components LLC
|
Check for Price Buy | Obsolete | 9 V | 150 mW | 540 Ω | 600 mA | 125 V | 30 V | 1 A | 100000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 7.2 V | 900 mV | 9 V | 125VA@250VAC | .6A@125VAC | 60W@220VDC | 1A@30VDC | 50 mΩ | Random | 1 GΩ | 5.5 ms | 3.5 ms | CSA; UL | -40 °C | 70 °C | AC/DC | Silver Palladium | GOLD | THROUGH HOLE-STRAIGHT | 8 | 2 FORM C | NO | SOLDER | 10.1 mm | 8.4 mm | 20.2 mm | 20.2mm X 10.1mm X 8.4mm | 0.002999745999491999 inch | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | Omron Electronics |