Parametric results for: fxlp34p5x under Other Interface ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: fxlp34p5x
Select parts from the table below to compare.
Compare
Compare
FXLP34P5X
onsemi
$0.1991 Buy Yes Yes Active 1.2 V INTERFACE CIRCUIT CMOS 1 3.6 V 1 V YES INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm ONSEMI SC-88A-5 / SC-70-5 SC-70, SC-88A, 5 PIN 419AC compliant 8542.39.00.01 onsemi
FXLP34P5X_NL
Fairchild Semiconductor Corporation
Check for Price Buy Yes Obsolete 1.2 V INTERFACE CIRCUIT CMOS 1 3.6 V 1 V YES INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm FAIRCHILD SEMICONDUCTOR CORP SOIC 1.25 MM, SC-70, SC-88A, 5 PIN compliant 8542.39.00.01 5 EAR99
FXLP34P5X-G
Fairchild Semiconductor Corporation
Check for Price Buy Obsolete INTERFACE CIRCUIT CMOS YES INDUSTRIAL R-PDSO-G5 Not Qualified 85 °C -40 °C 5 PLASTIC TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 635 µm DUAL FAIRCHILD SEMICONDUCTOR CORP TSSOP, TSSOP5/6,.08 unknown 8542.39.00.01
FXLP34P5X
Fairchild Semiconductor Corporation
Check for Price Buy Yes Yes Transferred 1.2 V INTERFACE CIRCUIT CMOS 1 3.6 V 1 V YES INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm FAIRCHILD SEMICONDUCTOR CORP SC-70 1.25 MM, SC-70, SC-88A, 5 PIN 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE compliant 8542.39.00.01 5 EAR99