Parametric results for: fx8c-120p-sv1 under Headers and Edge Type Connectors

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: fx8c120psv1
Select parts from the table below to compare.
Compare
Compare
FX8C-120P-SV1(91)
Hirose Electric Co Ltd
$4.0264 Buy Yes Yes Active 120 2 600 µm 2 MALE BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR LOW PROFILE NO POLARIZED HOUSING NO NO e3 NO UL 94V-0 -55 °C 85 °C PEG PLUG Tin (Sn) NOT SPECIFIED RECTANGULAR BROWN 0.023 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.445 mm 3.93u inch SURFACE MOUNT 0.2 inch 0.214 inch 1.677 inch HIROSE ELECTRIC CO LTD ROHS COMPLIANT compliant Hirose
FX8C-120P-SV1(71)
Hirose Electric Co Ltd
$4.4087 Buy Yes Active NOT SPECIFIED BOARD STACKING CONNECTOR e4 Gold (Au) NOT SPECIFIED HIROSE ELECTRIC CO LTD compliant Hirose EAR99 8536.69.40.40
FX8C-120P-SV1(92)
Hirose Electric Co Ltd
$6.3343 Buy Yes Yes Active 120 2 600 µm MALE BOARD NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR LOW PROFILE NO NO NO e3 NO 94V-0 Tin (Sn) NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT HIROSE ELECTRIC CO LTD ROHS COMPLIANT unknown Hirose EAR99 8536.69.40.40
FX8C-120P-SV1(21)
Hirose Electric Co Ltd
Check for Price Buy No Obsolete 120 2 600 µm 2 80 mΩ 400 mA MALE 500 Cycles BOARD GOLD STRAIGHT BOARD STACKING CONNECTOR POLARIZED 300VAC V NO 100 MΩ POLARIZED RIB NO NO e0 NO UL 94V-0 -55 °C 85 °C LOCATING POSTS RECEPTACLE TIN LEAD PHOSPHOR BRONZE RECTANGULAR BROWN 0.024 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.445 mm SURFACE MOUNT 0.201 inch 0.23 inch 1.677 inch HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.40
FX8C-120P-SV1(93)
Hirose Electric Co Ltd
Check for Price Buy Active BOARD STACKING CONNECTOR HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.40
FX8C-120P-SV1
Hirose Electric Co Ltd
Check for Price Buy No Obsolete 120 2 600 µm 2 80 mΩ 400 mA MALE 500 Cycles BOARD GOLD STRAIGHT BOARD STACKING CONNECTOR POLARIZED 300VAC V NO 100 MΩ POLARIZED RIB NO NO e0 NO UL 94V-0 -55 °C 85 °C LOCATING POSTS RECEPTACLE TIN LEAD PHOSPHOR BRONZE RECTANGULAR BROWN 0.024 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.445 mm SURFACE MOUNT 0.201 inch 0.23 inch 1.677 inch HIROSE ELECTRIC CO LTD unknown