Parametric results for: ftr-c2ca003g under Power/Signal Relays

Filter Your Search

1 - 3 of 3 results

|
-
-
-
-
Manufacturer Part Number: ftrc2ca003g
Select parts from the table below to compare.
Compare
Compare
FTR-C2CA003G
FUJITSU Semiconductor Limited
Check for Price Yes Transferred 300 mW 30 Ω 300 mA 125 V 30 V 1 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 100 mA 2.25 V 300 mV 3 V .3A@125VAC 1A@30VDC 15 ms 15 ms CSA; EN; IEC; UL -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT NO SOLDER 9.85 mm 11.4 mm 20.05 mm 20.05mm X 9.85mm X 11.4mm FUJITSU SEMICONDUCTOR AMERICA INC ROHS COMPLIANT compliant EAR99 8536.41.00.20
FTR-C2CA003G
FUJITSU Component Ltd
Check for Price Transferred 300 mW 30 Ω 2 A 250 V 220 V 2 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 100 mA 2.25 V 300 mV 3 V 2A@250VAC 2A@220VDC 15 ms 15 ms CSA; EN; IEC; UL -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT TUBE NO SOLDER 9.85 mm 11.4 mm 20.05 mm 20.05mm X 9.85mm X 11.4mm FUJITSU COMPONENT LTD ROHS COMPLIANT unknown EAR99 8536.49.00.50
FTR-C2CA003G
FUJITSU Limited
Check for Price Yes Active 300 mW 30 Ω 2 A 250 V 220 V 2 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 100 mA 2.25 V 300 mV 3 V 2A@250VAC 2A@220VDC 15 ms 15 ms CSA; EN; IEC; UL -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT NO SOLDER 9.85 mm 11.4 mm 20.05 mm 20.05mm x 9.85mm x 11.4mm FUJITSU LTD ROHS COMPLIANT compliant