Filter Your Search
1 - 2 of 2 results
|
FT907L-T
Bridgetek Pte Ltd
|
Check for Price | Yes | Obsolete | 32 | 100 MHz | 262144 | 65536 | 42 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | HAVING 256KB ON-CHIP SHADOW PROGRAM MEMORY | YES | NO | YES | 8 | YES | FLASH | INDUSTRIAL | S-PQFP-G80 | 3 | 85 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.6 mm | 10 mm | 10 mm | BRIDGETEK PTE LTD | LQFP-80 | compliant | 8542.31.00.01 | ||||||
|
FT907L-T
FTDI Chip
|
Check for Price | Yes | Transferred | 32 | 100 MHz | 262144 | 65536 | 12 MHz | 42 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | 256KB ON-CHIP SHADOW PROGRAM MEMORY, 256KB PROGRAM SRAM | YES | NO | YES | 8 | YES | FLASH | 3.63 V | 2.97 V | INDUSTRIAL | S-PQFP-G80 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.6 mm | 10 mm | 10 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | LQFP-80 | compliant | 8542.31.00.01 | FTDI Chip |