Parametric results for: fssd07bqx under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fssd07bqx
Select parts from the table below to compare.
Compare
Compare
FSSD07BQX
onsemi
Check for Price Buy Yes Yes Obsolete 2.7 V YES 10 Ω DIFFERENTIAL MULTIPLEXER 2 1 2 µA 3.6 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-PQCC-N24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.14X.18,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 4.5 mm 800 µm 3.5 mm ONSEMI MLP-24 510CE compliant 8542.39.00.01 onsemi
FSSD07BQX
Fairchild Semiconductor Corporation
Check for Price Buy Yes Yes Transferred 2.7 V YES 10 Ω DIFFERENTIAL MULTIPLEXER 2 1 2 µA 3.6 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-PQCC-N24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.14X.18,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 4.5 mm 800 µm 3.5 mm FAIRCHILD SEMICONDUCTOR CORP 4.50 X 3.50 MM, PLASTIC, MO-220, MLP-24 24LD,MLP,QUAD,JEDEC MO-220,3.5MM X 4.5MM compliant 8542.39.00.01 MLP 24 EAR99