Filter Your Search
1 - 2 of 2 results
|
FSBH0270ANY
onsemi
|
Check for Price | Yes | Obsolete | 15 V | 22 V | 9 V | 1.1 A | NO | SINGLE | 106 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.415 mm | 5.08 mm | ONSEMI | PDIP-8 | DIP-8 | 646CN | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||
![]() |
FSBH0270ANY
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 15 V | 22 V | 9 V | 1.1 A | NO | SINGLE | 106 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.415 mm | 5.08 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | GREEN, MS-001BA, DIP-8 | 8LD, MDIP, JEDEC MS-001,.300" WIDE TWO DAP | compliant | EAR99 | 8541.29.00.95 | 8 |