Filter Your Search
1 - 2 of 2 results
![]() |
FSA1156L6X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 2.7 V | YES | 2.1 Ω | 600 mΩ | 40 ns | SPST | CMOS | NO | 1 | 1 | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.45 mm | 550 µm | 1 mm | FAIRCHILD SEMICONDUCTOR CORP | MICROPAK MLP | 1 MM, MICROPAK-6 | 6 | 6LD, MICROPAK, JEDEC MO-252, 1.0MM WIDE - MLP (PREMOLDED) | unknown | EAR99 | 8542.39.00.01 | |||
|
FSA1156L6X
onsemi
|
Check for Price | Yes | Yes | Obsolete | 2.7 V | YES | 2.1 Ω | 600 mΩ | 40 ns | SPST | CMOS | NO | 1 | 1 | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL GOLD | NO LEAD | 500 µm | DUAL | 1.45 mm | 550 µm | 1 mm | ONSEMI | 127EB | compliant | 8542.39.00.01 | onsemi |