Filter Your Search
1 - 3 of 3 results
|
FQU1N80TU
onsemi
|
$0.4555 | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 800 V | 1 | 1 A | 20 Ω | 90 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 45 W | 4 A | SWITCHING | SILICON | TO-251 | R-PSIP-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | IPAK-3 / DPAK-3 STRAIGHT LEAD | IPAK-3 | 369AR | not_compliant | EAR99 | onsemi | |||||||
![]() |
FQU1N80TU
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 800 V | 1 | 1 A | 20 Ω | 90 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 4 A | SWITCHING | SILICON | TO-251 | R-PSIP-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-251 | IPAK-3 | unknown | 3 | ||||||||
![]() |
FQU1N80TU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 800 V | 1 | 1 A | 20 Ω | 90 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 45 W | 4 A | SWITCHING | SILICON | TO-251 | R-PSIP-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-251 | IPAK-3 | TO251 (IPAK) MOLDED,3 LEAD | not_compliant | EAR99 | 3 | 8541.29.00.95 |