Parametric results for: fqp9p25 under Power Field-Effect Transistors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: fqp9p25
Select parts from the table below to compare.
Compare
Compare
FQP9P25J69Z
Fairchild Semiconductor Corporation
Check for Price Obsolete P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 250 V 1 9.4 A 620 mΩ 650 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 37.6 A SWITCHING SILICON TO-220AB R-PSFM-T3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP SFM FLANGE MOUNT, R-PSFM-T3 3 unknown EAR99
FQP9P25_NL
Fairchild Semiconductor Corporation
Check for Price Obsolete P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 250 V 1 9.4 A 620 mΩ 650 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 37.6 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220AB FLANGE MOUNT, R-PSFM-T3 3 unknown EAR99
FQP9P25
onsemi
Check for Price Yes Yes Obsolete P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 250 V 1 9.4 A 620 mΩ 650 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 120 W 37.6 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE ONSEMI TO-220-3 TO-220, 3 PIN not_compliant EAR99 340AT onsemi
FQP9P25
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 250 V 1 9.4 A 620 mΩ 650 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 120 W 37.6 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220 TO-220, 3 PIN 3 compliant EAR99 3LD, TO220, JEDEC, MOLDED 8541.29.00.95