Parametric results for: fqd7n20ltm under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fqd7n20ltm
Select parts from the table below to compare.
Compare
Compare
FQD7N20LTM
onsemi
$0.3171 Buy Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 200 V 1 5.5 A 780 mΩ 73 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 45 W 22 A SWITCHING SILICON TO-252 R-PSSO-G2 e3 Not Qualified 1 150 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING SINGLE ONSEMI DPAK-3 / TO-252-3 DPAK-3 369AS not_compliant EAR99 onsemi
FQD7N20LTM
Fairchild Semiconductor Corporation
Check for Price Buy Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 200 V 1 5.5 A 780 mΩ 73 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 45 W 22 A SWITCHING SILICON TO-252 R-PSSO-G2 e3 Not Qualified 1 150 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE FAIRCHILD SEMICONDUCTOR CORP DPAK ROHS COMPLIANT, DPAK-3 TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB not_compliant EAR99 3 8541.29.00.95