Parametric results for: fqb30n06 under Power Field-Effect Transistors

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: fqb30n06
Select parts from the table below to compare.
Compare
Compare
FQB30N06LTM
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 60 V 1 32 A 45 mΩ 350 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 79 W 128 A SWITCHING SILICON TO-263AB R-PSSO-G2 e3 Not Qualified 1 175 °C 245 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE FAIRCHILD SEMICONDUCTOR CORP D2PAK D2PAK-3 2 2LD,TO263, SURFACE MOUNT not_compliant EAR99 8541.29.00.95
FQB30N06
Fairchild Semiconductor Corporation
Check for Price No Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 60 V 1 30 A 40 mΩ 280 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 79 W 120 A SWITCHING SILICON TO-263AB R-PSSO-G2 e0 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-263 SMALL OUTLINE, R-PSSO-G2 3 unknown EAR99
FQB30N06L
Fairchild Semiconductor Corporation
Check for Price No No Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 60 V 1 32 A 45 mΩ 350 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 79 W 128 A SWITCHING SILICON TO-263AB R-PSSO-G2 e0 Not Qualified 1 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING SINGLE FAIRCHILD SEMICONDUCTOR CORP D2PAK D2PAK-3 3 compliant EAR99 8541.29.00.95
FQB30N06LTM
onsemi
Check for Price Yes Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 60 V 1 32 A 45 mΩ 350 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 79 W 128 A SWITCHING SILICON TO-263AB R-PSSO-G2 e3 Not Qualified 1 175 °C 245 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE ONSEMI D2PAK-3 / TO-263-2 D2PAK-3 418AJ not_compliant EAR99 onsemi
FQB30N06TM
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 60 V 1 30 A 40 mΩ 280 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 79 W 120 A SWITCHING SILICON TO-263AB R-PSSO-G2 e3 Not Qualified 1 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE FAIRCHILD SEMICONDUCTOR CORP D2PAK D2PAK-3 3 not_compliant EAR99