Parametric results for: fqa28n15 under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: fqa28n15
Select parts from the table below to compare.
Compare
Compare
FQA28N15_F109
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 150 V 1 33 A 90 mΩ FAST SWITCHING 300 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 227 W 132 A SWITCHING SILICON R-PSFM-T3 Not Qualified 175 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-3PN LEAD FREE, TO-3PN, 3 PIN 3 compliant EAR99
FQA28N15
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 150 V 1 33 A 90 mΩ FAST SWITCHING 300 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 227 W 132 A SWITCHING SILICON R-PSFM-T3 e3 Not Qualified 175 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-3PN TO-3PN, 3 PIN 3 compliant EAR99 3LD, TO3PN, PLASTIC, EIAJ SC-65, ISOLATED 8541.29.00.95
FQA28N15
onsemi
Check for Price Yes Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 150 V 1 33 A 90 mΩ FAST SWITCHING 300 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 227 W 132 A SWITCHING SILICON R-PSFM-T3 e3 Not Qualified 175 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE ONSEMI TO-3P-3L TO-3PN, 3 PIN not_compliant EAR99 340BZ onsemi