Parametric results for: fodm217ar2 under Optocoupler

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fodm217ar2
Select parts from the table below to compare.
Compare
Compare
FODM217AR2
onsemi
$0.3087 Buy Yes Yes Active 50 mA 1.4 V YES SURFACE MOUNT 50 mA 3.75 kV UL APPROVED 80 V SINGLE 80 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e3 110 °C -55 °C 1 TR MATTE TIN ONSEMI MFP-4 SOP-4 100AL compliant 8541.40.80.00 Transistor Outputs onsemi
FODM217AR2V
onsemi
Check for Price Buy Yes Yes Active 50 mA 1.4 V YES SURFACE MOUNT 50 mA 3.75 kV IEC-60747-5-5, UL APPROVED 80 V SINGLE 80 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e3 110 °C -55 °C 1 TR Matte Tin (Sn) - annealed ONSEMI MFP-4 SOP-4 100AL compliant 8541.40.80.00 Transistor Outputs onsemi