Filter Your Search
1 - 4 of 4 results
|
FNB40560
onsemi
|
$10.5751 | Yes | Yes | Not Recommended | 15 V | NO | 7.5 A | AC MOTOR CONTROLLER | 1 | 3.65 mA | 16.5 V | 13.5 V | R-PDIP-T26 | Not Qualified | e3 | NOT SPECIFIED | NOT SPECIFIED | 26 | PLASTIC/EPOXY | DIP | MODULE,26LEAD,1.1 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | DUAL | 39 mm | 6.5 mm | 23 mm | ONSEMI | CDIP-026 | SPM-26 | MODFA | not_compliant | EAR99 | 8542.39.00.01 | onsemi | |||
![]() |
FNB40560B2
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 15 V | NO | 7.5 A | AC MOTOR CONTROLLER | 1 | 3.65 mA | 16.5 V | 13.5 V | R-PDIP-T26 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 26 | PLASTIC/EPOXY | DIP | MODULE,26LEAD,1.1 | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | 39 mm | 7.5 mm | 23 mm | FAIRCHILD SEMICONDUCTOR CORP | MODULE | SPM-26 | 26LD, PDD STD CERAMIC TYPE, LONG LEAD DUAL FORM TYPE | compliant | EAR99 | 8541.29.00.95 | 26 | |||||
![]() |
FNB40560
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 15 V | NO | 7.5 A | AC MOTOR CONTROLLER | 1 | 3.65 mA | 16.5 V | 13.5 V | R-PDIP-T26 | Not Qualified | e3 | 26 | PLASTIC/EPOXY | DIP | MODULE,26LEAD,1.1 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | 39 mm | 6.5 mm | 23 mm | FAIRCHILD SEMICONDUCTOR CORP | MODULE | SPM-26 | 26LD, PDD STD, CERAMIC TYPE, STANDARD DUAL FORM | not_compliant | EAR99 | 8541.29.00.95 | 26 | |||||
|
FNB40560B2
onsemi
|
Check for Price | Yes | Yes | Obsolete | 15 V | NO | 7.5 A | AC MOTOR CONTROLLER | 1 | 16.5 V | 13.5 V | R-PDIP-T26 | e3 | 26 | PLASTIC/EPOXY | DIP | MODULE,26LEAD,1.1 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | DUAL | 39 mm | 7.5 mm | 23 mm | ONSEMI | CDIP-026 | SPM-26 | MODFC | not_compliant | EAR99 | 8542.39.00.01 | onsemi |