Parametric results for: fm93cs66lm8 under EEPROMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: fm93cs66lm8
Select parts from the table below to compare.
Compare
Compare
FM93CS66LM8
Rochester Electronics LLC
Check for Price No No Active 4.096 kbit 16 256X16 3.3 V 250 kHz EEPROM 1 256 256 words SYNCHRONOUS SERIAL MICROWIRE 5.5 V 2.7 V CMOS COMMERCIAL 15 ms R-PDSO-G8 COMMERCIAL e0 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ROCHESTER ELECTRONICS LLC SOIC SOP, 8 unknown
FM93CS66LM8X
Fairchild Semiconductor Corporation
Check for Price No Obsolete 4.096 kbit 16 256X16 3.3 V 250 kHz EEPROM 40 1000000 Write/Erase Cycles 1 256 256 words SYNCHRONOUS SERIAL MICROWIRE 10 µA 1 µA 5.5 V 2.7 V CMOS COMMERCIAL 15 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm FAIRCHILD SEMICONDUCTOR CORP SOIC 0.150 INCH, PLASTIC, SOIC-8 8 unknown EAR99 8542.32.00.51
FM93CS66LM8
Fairchild Semiconductor Corporation
Check for Price No Obsolete 4.096 kbit 16 256X16 3.3 V 250 kHz EEPROM 40 1000000 Write/Erase Cycles 1 256 256 words SYNCHRONOUS SERIAL MICROWIRE 10 µA 1 µA 5.5 V 2.7 V CMOS COMMERCIAL 15 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm FAIRCHILD SEMICONDUCTOR CORP SOIC 0.150 INCH, PLASTIC, SOIC-8 8 unknown EAR99 8542.32.00.51