Filter Your Search
1 - 2 of 2 results
|
FFP30S60STU
onsemi
|
Check for Price Buy | Yes | Yes | Obsolete | 30 A | 2.6 V | 40 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | HYPERFAST SOFT RECOVERY | 300 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | TO-220-2 | TO-220-2L, 2 PIN | 340BA | not_compliant | EAR99 | 8541.10.00.80 | onsemi | |||
![]() |
FFP30S60STU
Fairchild Semiconductor Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 30 A | 2.6 V | 40 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | HYPERFAST SOFT RECOVERY | 300 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220 | ROHS COMPLIANT, PLASTIC, TO-220-2L, 2 PIN | TO220, MOLDED, 2LD,JEDEC VARIATION AC | compliant | EAR99 | 8541.10.00.80 | 2 |