Parametric results for: fed20-24s15w under Power Supply Modules

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: fed2024s15w
Select parts from the table below to compare.
Compare
Compare
FED20-24S15W-N
Power Mate Tech
Check for Price Yes Contact Manufacturer 24 V 15 V 36 V 9 V 1.33 A 1 DC-DC REGULATED POWER SUPPLY MODULE 1 INDUSTRIAL 20 W Not Qualified 105 °C -40 °C 6 METAL MODULE,6LEAD,0.8 MICROELECTRONIC ASSEMBLY POWER MATE TECHNOLOGY CO LTD compliant EAR99
FED20-24S15W
Power Mate Tech
Check for Price Yes Contact Manufacturer 24 V 15 V 36 V 9 V 1.33 A 1 NO DC-DC REGULATED POWER SUPPLY MODULE 1 INDUSTRIAL 20 W R-XDMA-P6 Not Qualified 105 °C -40 °C 6 METAL DMA MODULE,6LEAD,0.8 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 50.8 mm 10.7 mm POWER MATE TECHNOLOGY CO LTD compliant EAR99
FED20-24S15W
P-DUKE
Check for Price Yes Contact Manufacturer 24 V 15 V 36 V 9 V 1.33 A 1 NO DC-DC REGULATED POWER SUPPLY MODULE 1 INDUSTRIAL 20 W R-XDMA-P6 Not Qualified 105 °C -40 °C 6 METAL DMA MODULE,6LEAD,0.8 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 50.8 mm 10.7 mm P-DUKE TECHNOLOGY CO LTD compliant
FED20-24S15W
Astrodyne TDI Power Supplies & EMI Filters
Check for Price No No Active 24 V 15 V 36 V 9 V 14.85 V 15.15 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 20 W R-XDMA-P6 e0 Not Qualified 6 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL 25.4 mm 50.8 mm 10.7 mm RO ASSOCIATES INC unknown EAR99 MODULE MODULE-6 6