Parametric results for: fdp42an15a0 under Power Field-Effect Transistors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: fdp42an15a0
Select parts from the table below to compare.
Compare
Compare
FDP42AN15A0
onsemi
$1.3917 Yes Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 150 V 1 5 A 42 mΩ 90 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 150 W SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE ONSEMI TO-220-3 TO-220AB, 3 PIN 340AT not_compliant EAR99 onsemi
FDP42AN15A0_NL
Fairchild Semiconductor Corporation
Check for Price Yes Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 150 V 1 5 A 42 mΩ 90 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 150 W SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220AB FLANGE MOUNT, R-PSFM-T3 compliant EAR99 3
FDP42AN15A0-F102
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete N-CHANNEL NO SINGLE 1 35 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 150 W 175 °C FAIRCHILD SEMICONDUCTOR CORP , unknown EAR99
FDP42AN15A0
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 150 V 1 5 A 42 mΩ 90 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 150 W SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220 TO-220AB, 3 PIN TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB compliant EAR99 3 8541.29.00.95