Parametric results for: fdms7560s under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fdms7560s
Select parts from the table below to compare.
Compare
Compare
FDMS7560S
onsemi
Check for Price Buy Yes Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 5 25 V 1 30 A 1.45 mΩ 220 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 89 W 180 A SWITCHING SILICON MO-240AA R-PDSO-F5 e3 Not Qualified 1 150 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL ONSEMI PQFN-8 ROHS COMPLIANT, POWER 56, 8 PIN 483AE not_compliant EAR99 onsemi
FDMS7560S
Fairchild Semiconductor Corporation
Check for Price Buy Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 5 25 V 1 30 A 1.45 mΩ 220 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 89 W 180 A SWITCHING SILICON MO-240AA R-PDSO-F5 e3 Not Qualified 1 150 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL FAIRCHILD SEMICONDUCTOR CORP QFN ROHS COMPLIANT, POWER 56, 8 PIN 8LD,PQFN,JEDEC MO240 AA,5.0X6.0MM, CLIPBOND not_compliant EAR99 8 8541.29.00.95