Filter Your Search
1 - 2 of 2 results
|
FDMF6824B
onsemi
|
Check for Price Buy | Yes | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | 55 A | YES | BUCK | 1 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PBCC-B43 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 43 | PLASTIC/EPOXY | BCC | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | BUTT | 500 µm | BOTTOM | 6 mm | 6 mm | 1.1 mm | ONSEMI | PQFN-40 | 483AN | not_compliant | EAR99 | 8542.39.00.01 | onsemi | ||||
|
FDMF6824B
Fairchild Semiconductor Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 5 V | 5.5 V | 4.5 V | 55 A | YES | BUCK | 1 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PBCC-B43 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 43 | PLASTIC/EPOXY | BCC | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER | YES | MATTE TIN | BUTT | 500 µm | BOTTOM | 6 mm | 6 mm | 1.1 mm | FAIRCHILD SEMICONDUCTOR CORP | QFN | 40LD, CLIPBOND PQFN DrMOS, 6.0X6.0MM | not_compliant | EAR99 | 8542.39.00.01 | QFN-43 | 40 |