Parametric results for: fdb38n30u under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fdb38n30u
Select parts from the table below to compare.
Compare
Compare
FDB38N30U
onsemi
$3.5309 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 300 V 1 38 A 120 mΩ 722 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 313 W 152 A SWITCHING SILICON TO-263AB R-PSSO-G2 e3 1 150 °C 245 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING SINGLE ONSEMI D2PAK-3 / TO-263-2 D2PAK-3/2 418AJ not_compliant EAR99 onsemi
FDB38N30U
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 300 V 1 38 A 120 mΩ 722 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 313 W 152 A SWITCHING SILICON TO-263AB R-PSSO-G2 e3 1 150 °C 245 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE FAIRCHILD SEMICONDUCTOR CORP D2PAK ROHS COMPLIANT, PLASTIC, D2PAK-3/2 2LD,TO263, SURFACE MOUNT not_compliant EAR99 2 8541.29.00.95