Filter Your Search
1 - 3 of 3 results
![]() |
FAN7621N
Fairchild Semiconductor Corporation
|
Check for Price Buy | Yes | Yes | Obsolete | 390 V | 400 V | 340 V | 600 mA | NO | PUSH-PULL | 106 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | R-PDIP-T16 | e3 | Not Qualified | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.17 mm | 5.33 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | MS-001BB, DIP-16 | 16 | 16LD, MDIP, JEDEC MS-001, .300" WIDE | compliant | EAR99 | 8542.31.00.01 | ||||||
|
FAN7621N
onsemi
|
Check for Price Buy | Yes | Yes | Obsolete | 390 V | 400 V | 340 V | 600 mA | NO | PUSH-PULL | 106 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | R-PDIP-T16 | e3 | Not Qualified | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.17 mm | 5.33 mm | ONSEMI | N16E | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||
![]() |
FAN7621N
Rochester Electronics LLC
|
Check for Price Buy | Yes | Yes | Active | 390 V | 400 V | 340 V | 600 mA | NO | PUSH-PULL | 106 kHz | SWITCHING CONTROLLER | PULSE FREQUENCY MODULATION | 1 | R-PDIP-T16 | e3 | NOT APPLICABLE | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.17 mm | 5.33 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 16 | unknown |