Filter Your Search
1 - 4 of 4 results
|
FAN3122CMX
onsemi
|
$1.3293 Buy | Yes | Yes | Active | 12 V | 28 ns | 28 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | UNDER VOLTAGE | NO | 1 | SOURCE AND SINK | 900 µA | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 5 mm | 1.75 mm | 4 mm | ONSEMI | SOIC-8 | 751EB | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
![]() |
FAN3122CMX
Fairchild Semiconductor Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 12 V | 35 µs | 35 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | UNDER VOLTAGE | 1 | SOURCE AND SINK | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 5 mm | 1.75 mm | 4 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | compliant | EAR99 | 8542.31.00.01 | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | ||||||
|
FAN3122CMX_F085
Fairchild Semiconductor Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 12 V | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | compliant | EAR99 | 8542.31.00.01 | 8 | ||||||||||||||||
|
FAN3122CMX-F085
onsemi
|
Check for Price Buy | Yes | Yes | Obsolete | 12 V | 28 ns | 28 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 900 µA | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 5 mm | 1.75 mm | 4 mm | ONSEMI | SO 8L NB | 751EB | compliant | EAR99 | 8542.39.00.01 | onsemi | SOIC-8 |