Filter Your Search
1 - 2 of 2 results
|
ESMH630VSN682MQ50T
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 6.8 mF | 63 V | 4.27 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | 10 mm | 25.4 mm | 50 mm | UNITED CHEMI-CON INC | compliant | ||||||||||||||||
|
ESMH630VSN682MQ50T
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 6.8 mF | 63 V | 4.27 A | 20 % | 37 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 mA | 0.15 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 25.4 mm | 50 mm | NIPPON CHEMI-CON CORP | unknown | CAN | EAR99 | 8532.22.00.40 | Chemi-Con |